- RS Stock No.:
- 845-6776
- Mfr. Part No.:
- EAC-10-472
- Manufacturer:
- Cosel
Discontinued product
- RS Stock No.:
- 845-6776
- Mfr. Part No.:
- EAC-10-472
- Manufacturer:
- Cosel
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Cosel – EAC Series
The EAC series is a single phase noise filter designed for applications with a high-attenuation type of common mode noise from 150kHz to 1MHz. They come in a small packaging and have a selectable leakage current. Maintenance and instillation time is reduced as they feature quick and easy push-down terminal. Just connect the wires, push down and tighten the screws with a screwdriver.
Features:
Small size
High attenuation type of common mode noise from 150kHz to 1MHz
Single Phase 250 VAC
Selectable leakage current
DIN rail installation type (Optional)
Small size
High attenuation type of common mode noise from 150kHz to 1MHz
Single Phase 250 VAC
Selectable leakage current
DIN rail installation type (Optional)
Standards
UL1283, CSA C22.2 No.8 (C-UL), DIN EN60939 VDE0565 Teil 3-1, ENEC
Noise Filter - Cosel
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 10A |
Maximum Voltage Rating | 250 V ac/dc |
Mounting Type | Panel Mount |
Termination Style | Screw |
Number of Phases | 1 |
Series | EAC |
Number of Stages | Single Stage |
Operating Frequency | 150 kHz → 1 MHz |
Length | 85mm |
Depth | 39mm |
Capacitance | 4.7nF |
Height | 32mm |
Dimensions | 85 x 39 x 32mm |
Leakage Current | 0.5 mA |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Resistance | 500MΩ |