- RS Stock No.:
- 806-8225
- Mfr. Part No.:
- RES80F10
- Manufacturer:
- Roxburgh EMC
Discontinued product
- RS Stock No.:
- 806-8225
- Mfr. Part No.:
- RES80F10
- Manufacturer:
- Roxburgh EMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Roxburgh EMC RES80 Series
The Roxburgh EMC RES80 series multi-stage, single phase EMC filters feature very high differential, common mode and high low frequency attenuation. The RES80 series is designed for use in applications where high levels of noise are present such as where drives are used. Typical applications for the RES80 series include: electrical and electronic equipment; consumer goods; household equipment; building automation; machinery; electronic data/communication processing equipment; office automation
Multi-stage
High differential and high common mode attenuation
Good low frequency attenuation
For use from DC to 400Hz
1 Amp to 16 Amp
Compact size for performance
Fast-on, solder or wire terminations
Quick and easy chassis mounting
High differential and high common mode attenuation
Good low frequency attenuation
For use from DC to 400Hz
1 Amp to 16 Amp
Compact size for performance
Fast-on, solder or wire terminations
Quick and easy chassis mounting
Note
Low leakage version suitable for medical applications
Approvals
UL E191581
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 10A |
Maximum Voltage Rating | 250 V ac |
Mounting Type | Chassis Mount |
Termination Style | Fast-On |
Number of Phases | 1 |
Series | RES80 |
Number of Stages | Multi Stage |
Operating Frequency | DC → 400Hz |
Length | 156mm |
Depth | 57.5mm |
Capacitance | 2µF |
Height | 45.4mm |
Dimensions | 156 x 57.5 x 45.4mm |
Inductance | 4.56 mH |
Leakage Current | 0.73 mA |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +100°C |
Resistance | 220kΩ |
Standards Met | CSA 22.2 No. 8, UL 1283 |