Panasonic EXC28BA Series 100mA 100MHz SMD EMI Filter, with PC Pin Terminals

  • RS Stock No. 763-0677
  • Mfr. Part No. EXC28BA221U
  • Manufacturer Panasonic
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Panasonic EXC Series SMD Common Mode Choke Arrays

Panasonic EXC28 series chip bead arrays act as noise filters for high speed differential data lines with a low DC resistance. They are made with a rigid multilayer sintered structure with high resistance to reflow heat. Applications for this series include: USB, LVDS, HDMI and LAN lines for computer peripherals and display equipment.

Specifications
Attribute Value
Maximum Current Rating 100mA
Mounting Type Surface Mount
Termination Style PC Pin
Series EXC28BA
Operating Frequency 100MHz
Length 2mm
Depth 1mm
Height 0.5mm
Dimensions 2 x 1 x 0.5mm
Minimum Operating Temperature -40°C
Maximum Operating Temperature +85°C
Discontinued product