TDK 250mA 10 V dc 2500MHz SMD RFI Filter

  • RS Stock No. 604-0408
  • Mfr. Part No. MEM2012T201RT0S1
  • Manufacturer TDK
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

3-terminal filter MEM2012-T

T-type circuit multilayer chip EMC filter
High-reliability, fully monolithic structure

Signal/Line/Noise and Feedthrough – PCB Mount (SMT)

Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.

Specifications
Attribute Value
Maximum Current Rating 250mA
Maximum Voltage Rating 10 V dc
Mounting Type Surface Mount
Operating Frequency 2500MHz
Length 2mm
Depth 1.25mm
Height 0.85mm
Dimensions 2 x 1.25 x 0.85mm
Minimum Operating Temperature -40°C
Maximum Operating Temperature +85°C
3920 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 10)
MYR 1.646
units
Per unit
Per Pack*
10 - 240
MYR1.646
MYR16.46
250 - 990
MYR1.373
MYR13.73
1000 - 2490
MYR1.186
MYR11.86
2500 - 4990
MYR1.094
MYR10.94
5000 +
MYR1.005
MYR10.05
*price indicative
Related Products
BNX024H/025H/026H/027H Series SMD block type EMIFIL for automotive ...
Description:
BNX024H/025H/026H/027H Series SMD block type EMIFIL for automotive and FA/ OA devices, providing excellent noise suppression on DC switching lines. Large rated current and a wide frequency range from 40kHz to 1GHz: 35dB min, (BNX027)Wide operating temperature range of -55°C ...
The FN402 PCB filter is a single-phase filter ...
Description:
The FN402 PCB filter is a single-phase filter designed for easy and fast PCB-mounting. A selection on amperage ratings and medical types are designed to offer you the desired standard product.Can be used in a wide range of applications such ...
Wurth WE-CNSW common mode filters offer high common ...
Description:
Wurth WE-CNSW common mode filters offer high common mode suppression at high frequency and the winding symmetry provides small influence on high speed signals. Offered with a range of rated currents and impedance values, suitable applications for these common mode ...
Panasonic EXC common mode noise filters for high ...
Description:
Panasonic EXC common mode noise filters for high speed data lines with a low DC resistance and insertion loss. Applications for the EXC series include: USB, LVDS and HDMI lines for computer peripherals, mobile phones and display equipment.