Murata BNX02 Series 15A 50 V dc 100 kHz → 1 GHz SMD EMI Filter, with Flat Contact Terminals

  • RS Stock No. 167-4935
  • Mfr. Part No. BNX024H01B
  • Manufacturer Murata
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

BNX024H/025H/026H/027H Series (Automotive)

BNX024H/025H/026H/027H Series SMD block type EMIFIL for automotive and FA/ OA devices, providing excellent noise suppression on DC switching lines.

Large rated current and a wide frequency range from 40kHz to 1GHz: 35dB min, (BNX027)
Wide operating temperature range of -55°C to 125°C

Applications include:

Automotive Devices / Displays (PDP/LCD-TV)
Digital AV Equipment
Amusement Equipment
PC peripheral Equipment
Industry Equipment, Measurement Equipment, Power Supplies

Specifications
Attribute Value
Maximum Current Rating 15A
Maximum Voltage Rating 50 V dc
Mounting Type Surface Mount
Termination Style Flat Contact
Series BNX02
Operating Frequency 100 kHz → 1 GHz
Length 12.1mm
Depth 9.1mm
Height 3.5mm
Dimensions 12.1 x 9.1 x 3.5mm
Minimum Operating Temperature -55°C
Maximum Operating Temperature +125°C
100 In Global stock for delivery within 4 - 6 working days
Price Each (In a Bag of 100)
MYR 25.547
units
Per unit
Per Bag*
100 +
MYR25.547
MYR2,554.70
*price indicative
Related Products
Wurth WE-CNSW common mode filters offer high common ...
Description:
Wurth WE-CNSW common mode filters offer high common mode suppression at high frequency and the winding symmetry provides small influence on high speed signals. Offered with a range of rated currents and impedance values, suitable applications for these common mode ...
Chassis type single phase industrial filter in a ...
Description:
Chassis type single phase industrial filter in a metal housingDesigned for DIN rail mounting, for use with electrical switching and control cabinetsEspecially effective against asymmetrical interferences in the frequency range 100kHz up to 30 MHz.
Chassis type two stage single phase broad band ...
Description:
Chassis type two stage single phase broad band attenuation filter in a metal housingDesigned for for industrial applications such as Frequency convertors, UPS systems etc.Especially effective against symmetrical and asymmetrical interferences in the frequency range 100kHz up to 300MHzQualified for ...
Corcom filters are recognised worldwide for providing EMI/RFI ...
Description:
Corcom filters are recognised worldwide for providing EMI/RFI filtering solutions. TE offers over 70 Corcom filter series that are suitable for a wide range of applications across multiple industries. All Corcom filters have been designed and tested for susceptibility and/or ...