- RS Stock No.:
- 144-7116
- Mfr. Part No.:
- YFF15PC1C104MT000N
- Manufacturer:
- TDK
Discontinued product
- RS Stock No.:
- 144-7116
- Mfr. Part No.:
- YFF15PC1C104MT000N
- Manufacturer:
- TDK
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TDK YFF-P Series 3 Terminal Filters
TDK YFF-P Series 3 terminal feed through filter for power line filters are high performance compact EMC components. These filters have good attenuation characteristic in a wide frequency band and are suitable for large current applications (2A to 4A).
Applications
Power lines for telecommunication terminal devices such as
Smartphones
Audiovisual equipment
Information equipment
Smartphones
Audiovisual equipment
Information equipment
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.
Specifications
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 16V dc |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +105°C |
Series | YFF-P |