Schaffner FN610 Series 1A 250 V ac/dc DC to 400Hz Chassis Mount RFI Filter, with Quick Connect Terminals, Single Phase

  • RS Stock No. 123-0088
  • Mfr. Part No. FN 610-1/06
  • Manufacturer Schaffner
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

FN 610 Series

General purpose filter for chassis mounting
Connector: 0.25in Faston

Approvals

UL recognised component, CSA certified, VDE

//media.rs-online.com/t_line/LF123008-10.gif
//media.rs-online.com/t_line/LF123008-11.gif
Specifications
Attribute Value
Maximum Current Rating 1A
Maximum Voltage Rating 250 V ac/dc
Mounting Type Chassis Mount
Termination Style Quick Connect
Number of Phases 1
Number of Stages Single Stage
Series FN610
Operating Frequency DC to 400Hz
Length 64mm
Depth 35mm
Capacitance 2.2 nF, 33 nF
Height 19.3mm
Dimensions 64 x 34 x 19.3
Inductance 3 mH
Leakage Current 0.19 mA
Minimum Operating Temperature -25°C
Maximum Operating Temperature +100°C
35 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 94.21
units
Per unit
1 - 9
MYR94.21
10 - 24
MYR84.80
25 - 49
MYR80.09
50 - 99
MYR70.67
100 +
MYR65.97
Related Products
RF filters which provide high attenuation in both ...
Description:
RF filters which provide high attenuation in both differential and common mode. Their extended low frequency performance makes them particularly suitable for industrial frequency converters, motor drives and switch mode power supply applicationsConstructed using a combination of X2 and Y ...
EPCOS B84142-Bx-R Series Power line filters for convertors ...
Description:
EPCOS B84142-Bx-R Series Power line filters for convertors and power electronics. These 2 line filters feature a high insertion loss due to its two stage construction, easy to install and has optimised leakage current. Rated voltage VR: 250 V AC/DC.Rated ...
Schaffner's FN2412 filters provide an exceptional conducted attenuation ...
Description:
Schaffner's FN2412 filters provide an exceptional conducted attenuation performance based on chokes with high saturation resistance and excellent thermal behaviour. All filters retain the expected filter performance even in very noisy applications and under full load conditions. Can be used ...
Roxburgh RIX series are general purpose PCB mounted ...
Description:
Roxburgh RIX series are general purpose PCB mounted inlet filters, featuring fast-on tags for termination and giving good performance for both common mode and differential mode interference. Applications include personal computers, peripherals, digital equipment, measuring instruments, monitors, display units, ...