- RS Stock No.:
- 202-5526
- Mfr. Part No.:
- STNRGPF12TR
- Manufacturer:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 202-5526
- Mfr. Part No.:
- STNRGPF12TR
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
The STMicroelectronics 2-channel interleaved PFC driver with embedded digital inrush current limiter function digital controller is designed for interleaved PFC boost topologies and intended for use in high power applications.
Mixed signal architecture
Soft start-up management
Soft start-up management
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 1 MHz |
Start-up Supply Current | 28mA |
Maximum Source Current | 34mA |
IC Type | Power Factor Controller IC |
Maximum Sink Current | 7.75mA |
Maximum Supply Current | 34 mA |
Package Type | TSSOP38 |
Pin Count | 38 |
Maximum Operating Supply Voltage | 6.5 V |