Electronics Components, Power & Connectors
Electrical, Automation & Cables
Mechanical Products & Tools
IT, Test & Safety Equipment

EPCOS Power Factor Correction Capacitor (PFC) 3 x 115.1μF 25kvar 30kvar 3

RS Stock No.:
136-6322
Mfr. Part No.:
B25675A4252J080
Manufacturer:
EPCOS
EPCOS
View this category
10 In Global stock for delivery within 4 - 6 working days
Add to Basket
units

Added

Price Each

MYR923.59

unitsPer unit
1 +MYR923.59
RS Stock No.:
136-6322
Mfr. Part No.:
B25675A4252J080
Manufacturer:
EPCOS
COO (Country of Origin):
IN

Legislation and Compliance

COO (Country of Origin):
IN

Product Details

EPCOS B25673A Series Power Factor Correction Capacitors(PFC)



Features & Benefits



Applications




Specifications

AttributeValue
Voltage480V ac
kvar 50Hz25kvar
kvar 60Hz30kvar
Number of Phases3
Capacitance3 x 115.1µF
Dielectric MaterialPolypropylene
Mounting TypeStud Mount
SeriesMKK
Width116mm
Height192mm
Minimum Operating Temperature-40°C
Maximum Operating Temperature+60°C
Tolerance Minus-5%
Weight2.4kg
Terminal TypeScrew
Tolerance Plus+5%
10 In Global stock for delivery within 4 - 6 working days
Add to Basket
units

Added

Price Each

MYR923.59

unitsPer unit
1 +MYR923.59