ERNI 25 Pin Power Element, 250A, Press Fit, M8, Vertical

  • RS Stock No. 917-5346
  • Mfr. Part No. 225685
  • Manufacturer ERNI
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

ERNI Power Elements Female Metric Thread

From ERNI Electronics, a range of high current single piece power elements. These female threaded power elements are predominately used when dealing with power sourcing applications and high current PCB. The power elements feature press-fit technology eliminating the need for soldering which prevents the PCB being exposed to temperature stresses. The power elements are versatile and can be used in a vast array of applications including high current relays, battery disconnect switches and high current fuses.

ERNI Power Elements

Specifications
Attribute Value
Number of Pins 25
Current Rating 250A
Termination Type Press Fit
Thread Size M8
Contact Plating Tin
Contact Material Copper Nickel Silicon
Terminal Type Bush Terminal
Body Orientation Vertical
Discontinued product