ERNI 36 Pin Power Element, 360A, Press Fit, M10, Vertical

  • RS Stock No. 917-5333
  • Mfr. Part No. 225680
  • Manufacturer ERNI
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TH
Product Details

ERNI Power Elements Male Metric Thread

From ERNI Electronics, a range of high current single piece power elements. These male threaded power elements are predominately used when dealing with power sourcing applications and high current PCB. The power elements feature press-fit technology eliminating the need for soldering which prevents the PCB being exposed to temperature stresses. The power elements are versatile and can be used in a vast array of applications including high current relays, battery disconnect switches and high current fuses.

ERNI Power Elements

Specifications
Attribute Value
Current Rating 360A
Discontinued product