Wurth Elektronik WP-THRSH 4 Pin PCB Screw Terminal, 50A, Solder, M4

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Solderable high current Wire-to-Board connections with a focus on automated assembly
Angled assembling of cable or PCBs
Angled assembling of PCBs on housings

Specifications
Attribute Value
Series WP-THRSH
Number of Pins 4
Current Rating 50A
Termination Type Solder
Thread Size M4
Contact Plating Tin
Contact Material Brass
Terminal Type Shank Terminal
Body Orientation Vertical
Temporarily out of stock - back order for despatch 19/05/2020, delivery within 4 working days from despatch date
Price Each (On a Reel of 350)
MYR 11.651
units
Per unit
Per Reel*
350 - 350
MYR11.651
MYR4,077.85
700 - 1400
MYR11.068
MYR3,873.80
1750 +
MYR10.515
MYR3,680.25
*price indicative
Related Products
A professional range of Wire-to-Board 2-part Terminal Block ...
Description:
A professional range of Wire-to-Board 2-part Terminal Block Through Hole PCB mount Shrouded Pin Headers with 5.08 mm pitch. For mating 2-part Terminal Block Plugs see typical stock numbers 790-0695 . Various positions available.
SPT 2,5 series 5.0mm pitch through hole vertical ...
Description:
SPT 2,5 series 5.0mm pitch through hole vertical and horizontal mounting PCB terminal blocks with screwless push-in spring cage terminals for solid or stranded wire with ferrules. For non-ferruled wires the terminal is opened using a screwdriver.For screwdriver see stock ...
TERMI-BLOK 2.54mm PCB terminal block connectors with a ...
Description:
TERMI-BLOK 2.54mm PCB terminal block connectors with a side wire entry and green polyamide 6.6 GF housings. These PCB screw terminal block connectors have M1.6 nickel plated brass screw terminals, tin plated contacts and accept a wire size range of ...
TERMI-BLOK Series 5.08mm pitch PCB terminal block connectors ...
Description:
TERMI-BLOK Series 5.08mm pitch PCB terminal block connectors with a side wire wire entry, board interlocking and test facility. These TERMI-BLOK vertical mount PCB terminal blocks have green 6.6 GF polyamide housings (apart from part numbers 796949-x which are black) ...