Wurth Elektronik WP-THRSH 8 Pin PCB Screw Terminal, 85A, Solder, M5

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Solderable high current Wire-to-Board connections with a focus on automated assembly
Angled assembling of cable or PCBs
Angled assembling of PCBs on housings

Specifications
Attribute Value
Series WP-THRSH
Number of Pins 8
Current Rating 85A
Termination Type Solder
Thread Size M5
Contact Plating Tin
Contact Material Brass
Terminal Type Shank Terminal
Body Orientation Vertical
Temporarily out of stock - back order for despatch 19/05/2020, delivery within 4 working days from despatch date
Price Each (On a Reel of 600)
MYR 10.39
units
Per unit
Per Reel*
600 - 600
MYR10.39
MYR6,234.00
1200 - 2400
MYR9.648
MYR5,788.80
3000 +
MYR9.005
MYR5,403.00
*price indicative
Related Products
Snap-together screw-less terminals suitable for use in vibration ...
Description:
Snap-together screw-less terminals suitable for use in vibration and shock environmentsOptional end-plate allows multiple-way terminal blocks to be builtPin size 0·75 x 0·75mm.
REDCUBE screw terminal type power elements with a ...
Description:
REDCUBE screw terminal type power elements with a right angle full plain pin plate configuration for transferring high currents of up to approximately 300 A onto PCB. These screw terminals have a rugged construction and are made from copper zinc ...
REDCUBE SMT power terminals with a high density ...
Description:
REDCUBE SMT power terminals with a high density space saving design and an internal thread for making high current wire to board connections. The terminals have a large connection surface area which provides a low contact resistance and a high ...
Brought to you by Clever Little Box, this ...
Description:
Brought to you by Clever Little Box, this RJ45 Screw Terminal PCB Unit is Ideal for installations where soldering or crimping would be unsuitable. Module, RJ45 to screw terminalConnector Type A - RJ45 SocketConnector Type B - Screw Terminal.