Wurth Elektronik REDCUBE 6 Pin Power Element, 100A, Press Fit, Right Angle

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Wurth REDCUBE Power Elements - Right Angle Screw Terminals with 2 Row Pin Plate

REDCUBE screw terminal type power elements with a right angle 2-row pin plate configuration for transferring high currents of up to approximately 300 A onto PCB. These screw terminals have a rugged construction and are made from copper zinc alloy with a surface material of copper with tin plating. The key feature of these power elements is the use of press fit technology which produces an environmentally stable gas tight electrical connection to the PCB. Press fit mounting produces a high retention force to the PCB which is more secure than solder or screw connections and resistant to vibration and shock. Using press fit mounting eliminates the need for soldering which subjects the PCB to thermal loads. These right angle screw terminal power elements are easily integrated into the production processing using simple press fit tooling. The use of press fit connections therefore makes these power elements highly reliable and cost effective to use.

Features and Benefits

Able to transfer up to approximately 300A onto a PCB
Press-fit technology for reliable gas tight and secure connection to PCB
Rugged construction with resistance to vibration and shock
Eliminates need for soldering
Only simple tooling required
Easily integrated into production process

Applications

These right angle screw terminal power elements provide a reliable and cost effective solution for the transfer of high currents or power to a PCB across a wide range of industries. These industries include wind and solar, medical, industrial, agricultural and automotive. Applications include power supplies and converters and battery systems including emergency power supplies and systems and DC to AC converters.

Wurth Elektronik REDCUBE Series PCB Mount Terminals

Specifications
Attribute Value
Series REDCUBE
Number of Pins 6
Current Rating 100A
Termination Type Press Fit
Contact Plating Tin
Contact Material Copper Zinc Alloy
Terminal Type Screw Terminal
Body Orientation Right Angle
Temporarily out of stock - back order for despatch 17/02/2020, delivery within 4 working days from despatch date
Price Each (In a Box of 350)
MYR 36.32
units
Per unit
Per Box*
350 +
MYR36.32
MYR12,712.00
*price indicative
Related Products
Mini-Fit Junior 4.2 mm pitch PCB headers which ...
Description:
Mini-Fit Junior 4.2 mm pitch PCB headers which form part of the Mini-Fit Junior power connector interconnection system. Mini-Fit Junior power connectors are able to handle up to 9A per circuit making them ideal for use in high current applications. ...
Deutsch DRC23 Series is a fully environmentally sealed ...
Description:
Deutsch DRC23 Series is a fully environmentally sealed high density connector, ideally suited for use within engine control systems, electronic panels. The DRC23 series connector incorporates silicon seals and its rugged thermosplastic connector housing can withstand high temperature ranges as ...
MINI COMBICON MC 3.81mm pitch mini plug-in cable ...
Description:
MINI COMBICON MC 3.81mm pitch mini plug-in cable mount terminal block connectors with a 0.14 - 1.5mm2 screw connection and a horizontal wire entry.MC Part numbers prefixed with 1827, 1848 and 1892 have a screw flange (MC 1,5 - STF)Stock ...
High current Wire-to-Board & Board-to-Board connectionsMounting of copper ...
Description:
High current Wire-to-Board & Board-to-Board connectionsMounting of copper bars on PCBAngled assembling of cable or PCBsAngled assembling of PCBs on housings.