- RS Stock No.:
- 769-4062
- Mfr. Part No.:
- DCK285M2-GB
- Manufacturer:
- DeWALT
- RS Stock No.:
- 769-4062
- Mfr. Part No.:
- DCK285M2-GB
- Manufacturer:
- DeWALT
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
18V XR Compact Hammer Drill & Impact Driver Kit (DCK285)
18V Lithium Ion hammer drill and impact driver kit with steel belt clip, magnetic bit holder and all metal gearing.
Compact Hammer Drill (DCD785)
2 speed all metal transmission
14 position adjustable torque control
Maximum torque: 35Nm
Drilling capacity steel: 13mm
Drilling capacity wood: 38mm
Frees speed: 0 → 600/ 2000 rpm
Impact rate: 0 → 10200/ 34000ipm
Keyless chuck
Automatic spindle lock for fast bit changes
Bright white LED with flashlight functionality
14 position adjustable torque control
Maximum torque: 35Nm
Drilling capacity steel: 13mm
Drilling capacity wood: 38mm
Frees speed: 0 → 600/ 2000 rpm
Impact rate: 0 → 10200/ 34000ipm
Keyless chuck
Automatic spindle lock for fast bit changes
Bright white LED with flashlight functionality
Impact Driver (DCF885)
1/4in (6.35mm) keyless hex driver
LED with flashlight functionality
Ergonomic design
All metal gearing
Maximum bolt size M12
Maximum torque: 155Nm
Frees Speed: 2800 rpm
Impact Rate: 3200ipm
LED with flashlight functionality
Ergonomic design
All metal gearing
Maximum bolt size M12
Maximum torque: 155Nm
Frees Speed: 2800 rpm
Impact Rate: 3200ipm
Supplied with
2 x Li-Ion batteries, multi-voltage charger & DS150 Tough System kit box.
DeWalt Drills
Specifications
Attribute | Value |
---|---|
Battery Type | Li-ion |
Kit Contents | Compact Hammer Drill, Impact Driver, Tough System Kit Box |
Voltage Rating | 18V |
Model Number | DCK285M2-GB |
Kit Type | Impact Driver Kit |