Eurotherm Power Control, Analogue, Digital Input, 16 A

  • RS Stock No. 135-7432
  • Mfr. Part No. EPACK-3PH/16A/500V/XXX/V2/XXX/XXX/TCP
  • Manufacturer Eurotherm
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PL
Product Details

EPack Series 3 Phase Power Controllers

EPack Series 3-phase power controllers from Eurotherm are designed to control a wide range of loads in various applications. Even if the loads are unbalanced, the control of each phase ensures complete and accurate control. The power controller has a high level of diagnostics that can be used for alarm management and monitoring for parameters such as impedance, energy counter and reactive power.

Features and Benefits

Nominal load current from 1 Amps to 125 Amps
Voltage up to 500 V
Compact DIN Rail and bulkhead mounting
Configurable via front panel
Plug and plug Ethernet communications with zero configuration networking
Controls a comprehensive range of loads that include; resistive, infrared, transformer, silicon carbide
Energy usage measurement
Advanced load diagnostics
Integrated dual port Ethernet switch for “daisy chained” communications
Modbus TCP, Ethernet/IP or Profinet

Specifications
Attribute Value
Control Type 3 Phase
Function Load Control
Communication Port Type Modbus
Input Type Analogue, Digital
Maximum Current 16 A
Length 242mm
Width 192mm
Height 290mm
Temporarily out of stock - back order for despatch 13/02/2020, delivery within 4 working days from despatch date
Price Each
MYR 7,576.25
units
Per unit
1 +
MYR7,576.25
Related Products
The DCT880 Series of Power Controllers from ABB ...
Description:
The DCT880 Series of Power Controllers from ABB are extremely user-friendly and feature a multilingual plain text control panel, a USB interface and advanced PC tools. It has various flexible control methods that ensure even the most demanding applications are ...
TST01 Series Thyristor stack designed for resistive and ...
Description:
TST01 Series Thyristor stack designed for resistive and inductive loads with phase angle controlled firing. The power controllers are compact with PA-firing, built in a rugged aluminium casing for easy handling and mounting. To save wiring time and costs, the ...