ABB Power Control, Analogue, Digital Input, 20 A

  • RS Stock No. 123-5256
  • Mfr. Part No. DCT880-W02-0020-05+J404
  • Manufacturer ABB
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

ABB Power Controllers DCT880 Series

The DCT880 Series of Power Controllers from ABB are extremely user-friendly and feature a multilingual plain text control panel, a USB interface and advanced PC tools. It has various flexible control methods that ensure even the most demanding applications are controlled dynamically and accurately.
The DCT880 thyristor power controllers also feature integrated 3 phase current measurement that precisely calculates and monitors the load resistance in the load circuit. This highly improves system performance.

Features and Benefits

• User-friendly and flexible
• Ideal to control electro-thermal processes
• 20 A to 100 A models available
• High contrast, high-resolution control panel
• Resistive, inductive or infrared heating
• Reduces energy costs by integrated load management and multi-tap
• Phase control
• Full-wave burst control
• Half-wave control
• I-, U-, P- and I2 control
• Built-in temperature controller
• Built-in load optimiser
• Extensive I/O and communication options
• Removable memory unit for storing software and parameter configuration

Applications

DCT880 series power controller is suitable in applications for annealing, drying, melting or heating glass, plastics and metals for precise heating control.

Specifications
Attribute Value
Control Type 2 Phase
Function Heater Controller
Communication Port Type Profibus
Input Type Analogue, Digital
Maximum Current 20 A
Length 270mm
Width 215mm
Height 370mm
Temporarily out of stock - back order for despatch 24/03/2020, delivery within 4 working days from despatch date
Price Each
MYR 13,070.72
units
Per unit
1 +
MYR13,070.72
Related Products
All meters have an operating temperature range of ...
Description:
All meters have an operating temperature range of 0 to 50°C. Digital indicators with configurable analogue input for displaying measured values and monitoring limit values in industrial applications.LED display: 4 x 10 mm (di 32) or 20 mm (di 08) ...
The PMA Digital 280-1 indicator ensures a fast ...
Description:
The PMA Digital 280-1 indicator ensures a fast reaction time with a scan rate of 100ms cycle time. The instrument offers customer-specific linearization for all sensors (16 segments). The maximum and minimum values are always stored and may be displayed ...
For digital monitoring and control of refrigerated units ...
Description:
For digital monitoring and control of refrigerated units or display cases Panel mounting IP65 enclosure Plug-in terminals Front panel mounting system.
The IR33 series of universal electronic controllers from ...
Description:
The IR33 series of universal electronic controllers from Carel are a panel mounted controller offering an updated and upgraded module to replace its IR32 predecessor. The IR33 series controllers feature two independent control loops and now with the addition of ...