- RS Stock No.:
- 491-910
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 491-910
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
318-Y Flexible Cable H05VV-F
A H05VV-F harmonised, flexible wiring cable for indoor installations.
Features and Benefits
Flexible cordage
PVC insulation
Oil resistant
Suitable for use in domestic environments; homes, offices etc.
What is Mains Cable?
A mains power cable connects an appliance to a mains electricity supply through the use of a wall socket or an extension lead which will then be plugged into a mains supply.
Cable Construction
This flexible electrical power cable consists cores made up of fine stranded copper conductors or wires. Each individual core is surrounded by colour coded PVC (Polyvinyl Chloride) insulation for easy identification of the wires. All the cores are then surrounded by a final outer layer of PVC called a sheath or jacket.
What is BASEC Approval?
BASEC is an independent accredited certification body for the cable industry worldwide which provides an approvals service for cables. BASEC conducts rigorous, high-quality testing across a range of sectors that supply and install cable. These tests meet all the relevant standards and regulations ensuring the cables supplied are safe to use and of the highest quality.
What Does H05VV-F Mean?
H05VV-F mains power cable (also known as 318-Y cable) is a type of harmonised cable which means it belongs to the Harmonised Reference System and conforms to the European Harmonisation Standard. This purpose of this standard is to improve standards and quality across Europe to ensure the trade of common standard product.
H05VV-F is the code for this harmonised power cable which breaks down into the following:
H = Harmonised
05 = 300V / 500V voltage rating
V = PVC insulation
V = PVC sheath
F = Flexible copper conductors
05 = 300V / 500V voltage rating
V = PVC insulation
V = PVC sheath
F = Flexible copper conductors
Benefits of PVC Insulated Mains Cable
The PVC insulation and sheath of this mains power cable has the following properties:
Low cost
Excellent insulation properties
Flexible
Stable, robust and durable
Oil resistant
Excellent insulation properties
Flexible
Stable, robust and durable
Oil resistant
Where are These Cables Used?
PVC insulated mains cables are used for medium duty wiring in domestic, kitchen and office premises. This electrical mains cable should be used for wiring appliances that are indoors or in a covered, dry or humid area and is best used where the potential for mechanical stresses and mechanical damage is low. This cable can only be used with cooking and heating equipment if the cable does not come into direct contact with the hot parts of the equipment or with any other heat source. Applications include washing machines, dishwashers, refrigerators, spin dryers, computer and office equipment.
Approvals
BS6500, CENELEC HD21.5 and BASEC
Approvals
BS6500, CENELEC HD21.5 and BASEC
Standards
BS EN 50525-2-11
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 4 mm² |
Number of Cores | 3 |
Sheath Colour | Orange |
Length | 100m |
Cable Type | 3183Y |
Current Rating | 25 A |
Sheath Material | PVC |
Outer Diameter | 11.3mm |
Voltage Rating | 500 V |
European Harmonised Code | H05VV-F |
Conductor Strand Type | Stranded |
Standards Met | BS EN 50525 |
Core Strands | 56/0.3 mm |
Insulation Material | PVC |
Conductor Resistance | 4.95 Ω/km |
American Wire Gauge | 11 AWG |
Number of Strands | 56 |
Maximum Operating Temperature | +70°C |
Conductor Material | Copper |
Size of Strands | 0.3 mm |
Minimum Operating Temperature | -15°C |