- RS Stock No.:
- 866-0186
- Mfr. Part No.:
- PXD200
- Manufacturer:
- Bulgin
3 In Local stock for delivery in 1-3 working days for West Malaysia, 3-5 working days for Free Trade Zone, and 4-8 working days for East Malaysia.
8 In Global stock for delivery in 4-6 working days for West Malaysia, 5-8 working days for Free Trade Zone, and 7-10 working days for East Malaysia.
Price Each
MYR230.24
units | Per Unit |
1 - 24 | MYR230.24 |
25 - 124 | MYR225.62 |
125 + | MYR185.68 |
- RS Stock No.:
- 866-0186
- Mfr. Part No.:
- PXD200
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Bulgin IEC Rectangular Distribution Units
Two Bulgin rectangular four outlet C13 distribution units, one featuring a C14 inlet and four C13 outlets and one with a BS1363 plug and 2m cable inlet with four C13 outlets.
Distribution Units
Note
These distribution units have a current rating of 10A and a voltage rating of 250 Vac (50/60 Hz).
Specifications
Attribute | Value |
---|---|
Socket Type | IEC C13 |
Mains Plug Type | IEC 60320 C14 |
Voltage Rating | 250 V |
Current Rating | 10A |
Length | 1.5m |
Sheath Colour | Black |