- RS Stock No.:
- 751-9188
- Mfr. Part No.:
- 1200110239
- Manufacturer:
- Brad
Discontinued product
- RS Stock No.:
- 751-9188
- Mfr. Part No.:
- 1200110239
- Manufacturer:
- Brad
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Brad® Micro-Change® M12 A-Code Male Panel Mount Receptacles
Brad® Micro-Change® male panel mount receptacles with M12 single keyways (A-Coding) made from nickel plated brass with gold plated copper alloy contacts. These Brad® Micro-Change® M12 male panel mount receptacles are available as front panel mount with a range of connection configurations or back panel mount with a PG9 connection and PCB pins (stock number 751-9191)
IEC compliant panel mounting receptacles
Fully potted assembly
IP67 NEMA 6 rated
Fully potted assembly
IP67 NEMA 6 rated
Note
Wire Type:
3-5 pole: PVC insulation: 300V, 80°C, UL1061, 0.34mm2
8 pole: PVC insulation: 300V, 80°C, UL1061, 0.25mm2
Configuration:
8RxE30xxxxxxxx: M14
8RxM26xxxxxxxx: M20
8RxJ30/J40/J46xxxxxxxx: PG9
3-5 pole: PVC insulation: 300V, 80°C, UL1061, 0.34mm2
8 pole: PVC insulation: 300V, 80°C, UL1061, 0.25mm2
Configuration:
8RxE30xxxxxxxx: M14
8RxM26xxxxxxxx: M20
8RxJ30/J40/J46xxxxxxxx: PG9
BRAD - M12
Specifications
Attribute | Value |
---|---|
Length | 3m |
Current Rating | 4 A |