- RS Stock No.:
- 488-2834
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 488-2834
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
IEC Mains Y Cord
Australian plug to 2 x IEC-C13 lead, suitable for powering 2 pieces of equiptment from 1 power outlet.
2m overall length, comprising of a 0.5m section from the mains plug to the Y section and 2 x 1.5m IEC sections
Black in colour
Complies with Australian safety standards
Black in colour
Complies with Australian safety standards
Fitted with a 3 pin Aust/NZ mains plug
Specifications
Attribute | Value |
---|---|
Connector 1 | IEC C13 x 2 |
Connector 2 | Type I Australian Plug |
Connector 1 Gender | Female |
Connector 2 Gender | Male |
Length | 2m |
Current Rating | 10 A |
Sheath Colour | Black |