- RS Stock No.:
- 146-8804
- Manufacturer:
- RS PRO
Discontinued product
Alternative
- RS Stock No.:
- 146-8804
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
---|---|
Length | 5m |
Voltage Rating | 250 V |
Current Rating | 10 A |
Sheath Colour | Black |
Fire Behaviour | Self-extinguishing |
Standards Met | CSA C22.2 No.49, EN 50525-2-11, EN 60320-1, IEC 60320-1, NMX-J-436-ANCE, UL 62, UL 817 |
Cross Sectional Area | 3 x 1 mm² |
Outer Sheath Material | PVC |