Raytech HappyJoint3 Potting Compound

  • RS Stock No. 183-1654
  • Mfr. Part No. HappyJoint3
  • Manufacturer Raytech
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IT
Product Details

The revolutionary mini accessories with 3 entrances, pre-filled with gel and suitable for submersible installations complete with connectors

Extremely versatile – ready to use – re-enterable
Small, compact and robust
No need for tools
Pre-filled with gel, non toxic and no shelf life
Can energise immediately
For straight and branch connections
For rigid or flexible insulated wires up to 4 mm²
Up to 5 conductors on one phase or up to two conductors on two or three phases
Halogen free
UV resistant

Specifications
Attribute Value
Package Type Blister
Maximum Operating Temperature +90°C
Temporarily out of stock - back order for despatch when stock is available
Price Each (In a Pack of 4)
Was MYR27.685
MYR 27.398
units
Per unit
Per Pack*
4 - 56
MYR27.398
MYR109.592
60 - 156
MYR26.623
MYR106.492
160 +
MYR25.518
MYR102.072
*price indicative