- RS Stock No.:
- 851-7367
- Mfr. Part No.:
- 84A1A-B28-J13L
- Manufacturer:
- Bourns
Discontinued product
- RS Stock No.:
- 851-7367
- Mfr. Part No.:
- 84A1A-B28-J13L
- Manufacturer:
- Bourns
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Bourns 83/84 Series - 5/8" Square 10 Turn
Bourns 83/84 10 turn precision potentiometers in a modular panel control package. The 83/84 series offer a wide resistance range from 200 to 100 K ohms.
Specifications
Attribute | Value |
---|---|
Potentiometer Type | Rotary |
Maximum Resistance | 5kΩ |
Number of Gangs | 1 |
Number of Turns | 10 |
Power Rating | 1W |
Electrical Taper | Linear |
Element Material | Wirewound |
Mounting Type | Bushing Mount |
Termination Style | Solder Lug |
Shaft Length | 22.2mm |
Shaft Diameter | 6.35 mm |
Tolerance | ±5% |
Actuator Type | Slotted Shaft |
Series | 84 |