- RS Stock No.:
- 179-0683
- Mfr. Part No.:
- 270X232A104B1A1
- Manufacturer:
- CTS
Discontinued product
- RS Stock No.:
- 179-0683
- Mfr. Part No.:
- 270X232A104B1A1
- Manufacturer:
- CTS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
CTS's potentiometers are constructed with carbon composition, conductive plastic, or wire wound elements, and are capable of operating in rugged environments and wide temperature ranges. Some have an operational life up to 3 million cycles. With decades of experience in developing and manufacturing these reliable products we offer a broad range of standard configurations as well as custom solutions to meet the demands of your application.
Versatile Mounting Styles
Bushing
Twist or Bend Tab
Snap in PC Bracket
PC Terminal
Single, Tandem, or Concentric Units
Power Switch Available
Panel Seal Available
Wide Resistance Range
Low Noise
Bushing
Twist or Bend Tab
Snap in PC Bracket
PC Terminal
Single, Tandem, or Concentric Units
Power Switch Available
Panel Seal Available
Wide Resistance Range
Low Noise
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Potentiometer Type | Linear |
Maximum Resistance | 100kΩ |
Power Rating | 0.25W |
Electrical Taper | Linear |
Mounting Type | Bushing Mount |
Termination Style | PC Pin |
Shaft Length | 25.4mm |
Shaft Diameter | 3.175 mm |
Tolerance | ±20% |
Actuator Type | Round Shaft |
Series | 270 |