- RS Stock No.:
- 172-8039
- Mfr. Part No.:
- RK12L1210C0R
- Manufacturer:
- Alps Alpine
Discontinued product
- RS Stock No.:
- 172-8039
- Mfr. Part No.:
- RK12L1210C0R
- Manufacturer:
- Alps Alpine
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
12mm Snap-in Insulated Shaft RK12L Series
High performance 12mm wide type
Dual-unit
Vertical and Horizontal mounting direction
Flat shaft
Application for tone or volume
Operating Temperature: -10 → +70°C
Dual-unit
Vertical and Horizontal mounting direction
Flat shaft
Application for tone or volume
Operating Temperature: -10 → +70°C
Specifications
Attribute | Value |
---|---|
Potentiometer Type | Rotary |
Maximum Resistance | 10kΩ |
Number of Turns | 1 |
Electrical Taper | Logarithmic |
Mounting Type | Through Hole |
Termination Style | Pin |
Shaft Length | 30mm |
Shaft Diameter | 6 mm |
Series | RK12L |
Tolerance | ±20% |
Actuator Type | Flatted Shaft |