- RS Stock No.:
- 167-5185
- Mfr. Part No.:
- 3382G-1-252G
- Manufacturer:
- Bourns
Discontinued product
- RS Stock No.:
- 167-5185
- Mfr. Part No.:
- 3382G-1-252G
- Manufacturer:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
12 mm Rotary Position Sensor - 3382 Series
The 3382 Series thin profile, 12mm Square rotary position sensors are designed to be dust proof and have a rotational life of one million rotational cycles.
Range of resistance values
Surface mount or through-hole options
D-slot rotor
Low profile
Electrical Angle: 330°
Independent Linearity: ±2%
1,000,000 rotational cycles
Lead free board process compatible*
Surface mount or through-hole options
D-slot rotor
Low profile
Electrical Angle: 330°
Independent Linearity: ±2%
1,000,000 rotational cycles
Lead free board process compatible*
Applications for the 3382 series rotary position sensor include: General Electronics; Robotics; White Goods
General Electronics:
Portable electronic equipment
Digital cameras
Industrial equipment and controls
Volume control on audio equipment
Onboard control panel
Operating mode adjustment
Digital cameras
Industrial equipment and controls
Volume control on audio equipment
Onboard control panel
Operating mode adjustment
Robotics:
Detection of robot joint angles
Joystick controllers
Motor wheelchair
Motion controllers
Automation systems for motion and control functions
Joystick controllers
Motor wheelchair
Motion controllers
Automation systems for motion and control functions
White Goods:
Mechanical compartment systems for home appliances
Kitchen clapboard opening systems
Dishwasher control systems
Detection of air conditioner damper angles
Washer and dryer control systems
In-wall temperature control systems
Motherboard control for heating systems
Kitchen clapboard opening systems
Dishwasher control systems
Detection of air conditioner damper angles
Washer and dryer control systems
In-wall temperature control systems
Motherboard control for heating systems
Note
Refer to Bourns recommendations for soldering and cleaning processes in the Library of the Bourns website, http://www.bourns.com/
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 2.5kΩ |
Power Rating | 0.05W |
Mounting Type | Surface Mount |
Termination Style | Tab |
Tolerance | ±30% |
Series | 3382 |