- RS Stock No.:
- 154-8170
- Mfr. Part No.:
- RK11K1120060
- Manufacturer:
- Alps Alpine
Discontinued product
- RS Stock No.:
- 154-8170
- Mfr. Part No.:
- RK11K1120060
- Manufacturer:
- Alps Alpine
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
A 11mm Wide Potentiometer for Audio, Visual, Electronic Musical Instruments and Various Applications
Specifications
Attribute | Value |
---|---|
Potentiometer Type | Rotary |
Number of Gangs | 1 |
Number of Turns | 1 |
Power Rating | 0.05W |
Electrical Taper | Linear |
Mounting Type | Through Hole |
Termination Style | Solder |
Shaft Length | 22.5mm |
Shaft Diameter | 6 mm |
Series | RK11K |
Actuator Type | Flatted Shaft |
Tolerance | ±20% |