- RS Stock No.:
- 777-7271
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 777-7271
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS Weighted, Push-On Knobs
Versatile knob designed for use on panel mounting rotary encoders. They are available weighted, designated light weight (L), medium weight (M) 35g and heavy weight (H) 50gm. The top surface has dual finger locations for fast or slow spinning. The 3 different weight versions provide 3 kinds of inertia when spinning the encoder. Splined push on fixing to shaft.
Specifications
Attribute | Value |
---|---|
Shaft Size | 6mm |
Knob Diameter | 38.6mm |
Shaft Type | Circular |
Knob Height | 13.5mm |
Body Colour | Grey |
Knob Type | Push-On |
Material | PVC |