TE Connectivity Edge Wheel, 25mm Knob Diameter, Black

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): BE
Product Details

12mm Spindle Operated Potentiometers

Small, robust design with built-in stabilising bracket
Resin based track technology
Long life track (15000 cycles)
Multi-contact stainless steel wiper
Adjustable from both sides
Easily fitted snap-in spindles and edge wheels (optional)
300° rotation
±20% tolerance

//media.rs-online.com/t_line/L393778-01.gif
//media.rs-online.com/t_line/L393784-01.gif
//media.rs-online.com/t_line/L393790-01.gif
Specifications
Attribute Value
Knob Diameter 25mm
Knob Height 5mm
Body Colour Black
1 In Global stock for delivery within 4 - 6 working days
Price 1 Bag of 1000
MYR 5,482.92
Bag(s)
Per Bag
Per unit*
1 +
MYR5,482.92
MYR5.483
*price indicative
Related Products
These RS Brand standard potentiometer knobs are suitable ...
Description:
These RS Brand standard potentiometer knobs are suitable for a 6.35mm shaft. With Brass bushings and a high-quality plastic casing, these potentiometer knobs are durable and practical. With a range of compatible knob skirts available, they are ideal for a ...
These RS Brand skirt style potentiometer knobs are ...
Description:
These RS Brand skirt style potentiometer knobs are suitable for a 6.35mm shaft. With brass bushings and a high-quality plastic shell, these potentiometer knobs are durable and practical. They are ideal for a variety of applications and environments.
A selection of black high-quality compression mouldings with ...
Description:
A selection of black high-quality compression mouldings with brass bushes suitable for inch diameter spindles. The knobs are recessed to accommodate control mounting nuts, except the Standard inch version, which also has a 6BA grub-screw. All other knobs have 4BA ...
From Vishay, this multi-turn dial is available as ...
Description:
From Vishay, this multi-turn dial is available as either a recessed or projecting design. With a three-figure read out, this digital device is also finely adjustable and is supplied with a locking lever for fixing a position. Features and Benefits:• ...