- RS Stock No.:
- 121-8596
- Mfr. Part No.:
- DLTA1020PVT2000U11131EN0
- Manufacturer:
- ProMinent
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 121-8596
- Mfr. Part No.:
- DLTA1020PVT2000U11131EN0
- Manufacturer:
- ProMinent
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Delta® 4 Solenoid Diaphragm Metering Pump
Solenoid diaphragm metering pump with optoDrive® drive technology. Complete control of the suction and pressure stroke for optimal adaptation to the metering task and monitoring of the peripheral hydraulic instruments via optoGuard®. The suction and pressure strokes are fully monitored and can be adapted to the individual application. The delta pump is equipped for almost any application thanks to numerous drive options and connection via Profibus® or CANbus to the central control station. The pump is equipped with the option Process Timer" and can be used as a control centre where programmable logic controllers would normally be required.
Features and Benefits
PVDF liquid end with PTFE seals, resistant to most chemicals
Programmable suction and delivery stroke duration
Continuous or pulsation dosing
Integrated injection control optoGaurd detects blocked dosing points, broken dosing lines and air or gas bubbles
Pump can be adapted to the dosed media
Foot valve and injection valve
Two-stage, float-type level switch input
Fault indicating relay
External control via 0/4-20 mA and volt free contact
Universal control cable 5m
Suction lift: 3mWG
2m suction tube, 5m discharge tube
Integral bleed function
IP65 housing
Supply voltage 100 - 230 V ±10 %, 50 / 60 Hz
Programmable suction and delivery stroke duration
Continuous or pulsation dosing
Integrated injection control optoGaurd detects blocked dosing points, broken dosing lines and air or gas bubbles
Pump can be adapted to the dosed media
Foot valve and injection valve
Two-stage, float-type level switch input
Fault indicating relay
External control via 0/4-20 mA and volt free contact
Universal control cable 5m
Suction lift: 3mWG
2m suction tube, 5m discharge tube
Integral bleed function
IP65 housing
Supply voltage 100 - 230 V ±10 %, 50 / 60 Hz
Applications
The Delta arange of dosing pumps are suitable for use in a broad range of aplications including,
Laboratory chemical monitoring
Cooling water circuits
Metering disinfectants
Paper industry de-foamers
General water treatments
Metering for PH correction dosing
Metering of chemicals and disinfectants
Laboratory chemical monitoring
Cooling water circuits
Metering disinfectants
Paper industry de-foamers
General water treatments
Metering for PH correction dosing
Metering of chemicals and disinfectants
Metering/Dosing Pumps
For use in the chemical, pharmaceutical and food/drinks industries. All have IP65 glass fibre reinforced housings, solenoid drive mechanisms and LCD displays. A comprehensive user manual is supplied with each model.
Specifications
Attribute | Value |
---|---|
Pump Type | Diaphragm |
Drive Type | Electric |
Maximum Flow Rate | 19.1L/h |
Maximum Head | 5m |
Maximum Working Pressure | 10 bar |
Input Connection | 3/4 in G |
Output Connection | 3/4 in G |
IP Rating | IP65 |
Series | DLTa |
Maximum Fluid Temperature | +20°C |
Body Material | PVDF |
Supply Voltage | 100 → 230 V |
Input Power | 78 (Consumption)W |
Wetted Materials | PVDF |
Output Connection Size | 3/4in |
Input Connection Size | 3/4in |
Input Thread Standard or Connection Type | G |
Output Thread Standard or Connection Type | G |