ProMinent Motor Driven Diaphragm Positive Displacement Pump, 63L/h, 6.5 bar, 230V
- RS Stock No.:
- 908-289
- Mfr. Part No.:
- VAMD07063PVT030K000
- Manufacturer:
- ProMinent
N
This image is representative of the product range
Subtotal (1 unit)*
MYR7,847.16
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 1 unit(s) shipping from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,847.16 |
*price indicative
- RS Stock No.:
- 908-289
- Mfr. Part No.:
- VAMD07063PVT030K000
- Manufacturer:
- ProMinent
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProMinent | |
| Product Type | Positive Displacement Pump | |
| Pump Type | Motor Driven | |
| Inlet Connection Type | Threaded | |
| Drive Type | Diaphragm | |
| Maximum Flow Rate | 63L/h | |
| Inlet Connection Size | 3/4 in | |
| Outlet Connection Type | Threaded | |
| Maximum Head Size | 4m | |
| Maximum Operating Pressure | 6.5 bar | |
| Outlet Connection Size | 3/4 in | |
| IP Rating | IP65 | |
| Series | VAMD | |
| Supply Voltage | 230V | |
| Standards/Approvals | EN ISO 12100 | |
| Hazardous Area Certification | No | |
| Wetted Materials | Polyvinylidene fluoride | |
| Select all | ||
|---|---|---|
Brand ProMinent | ||
Product Type Positive Displacement Pump | ||
Pump Type Motor Driven | ||
Inlet Connection Type Threaded | ||
Drive Type Diaphragm | ||
Maximum Flow Rate 63L/h | ||
Inlet Connection Size 3/4 in | ||
Outlet Connection Type Threaded | ||
Maximum Head Size 4m | ||
Maximum Operating Pressure 6.5 bar | ||
Outlet Connection Size 3/4 in | ||
IP Rating IP65 | ||
Series VAMD | ||
Supply Voltage 230V | ||
Standards/Approvals EN ISO 12100 | ||
Hazardous Area Certification No | ||
Wetted Materials Polyvinylidene fluoride | ||
- COO (Country of Origin):
- DE
The ProMinent Fluid Control metering pump designed for precise dosing of liquid feed chemicals. Built for industrial use, it ensures reliable performance, safeguarding against hazardous situations through exceptional safety features.
Utilises a robust diaphragm for accurate chemical metering
Designed to operate safely in demanding industrial environments
Features Advanced Seals to prevent leakage and ensure system integrity
Offers precise control over stroke length and flow rate
