ProMinent Motor Driven Diaphragm Positive Displacement Pump, 42L/h, 10 bar, 230V
- RS Stock No.:
- 908-288
- Mfr. Part No.:
- VAMD12042PVT030K000
- Manufacturer:
- ProMinent
N
This image is representative of the product range
Subtotal (1 unit)*
MYR8,594.23
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 2 unit(s) shipping from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,594.23 |
*price indicative
- RS Stock No.:
- 908-288
- Mfr. Part No.:
- VAMD12042PVT030K000
- Manufacturer:
- ProMinent
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProMinent | |
| Pump Type | Motor Driven | |
| Product Type | Positive Displacement Pump | |
| Drive Type | Diaphragm | |
| Inlet Connection Type | Threaded | |
| Maximum Flow Rate | 42L/h | |
| Inlet Connection Size | 3/4 in | |
| Maximum Head Size | 7m | |
| Outlet Connection Type | Threaded | |
| Maximum Operating Pressure | 10 bar | |
| Outlet Connection Size | 3/4 in | |
| IP Rating | IP65 | |
| Series | VAMD | |
| Supply Voltage | 230V | |
| Standards/Approvals | EN ISO 12100 | |
| Wetted Materials | Polyvinylidene fluoride | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ProMinent | ||
Pump Type Motor Driven | ||
Product Type Positive Displacement Pump | ||
Drive Type Diaphragm | ||
Inlet Connection Type Threaded | ||
Maximum Flow Rate 42L/h | ||
Inlet Connection Size 3/4 in | ||
Maximum Head Size 7m | ||
Outlet Connection Type Threaded | ||
Maximum Operating Pressure 10 bar | ||
Outlet Connection Size 3/4 in | ||
IP Rating IP65 | ||
Series VAMD | ||
Supply Voltage 230V | ||
Standards/Approvals EN ISO 12100 | ||
Wetted Materials Polyvinylidene fluoride | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The ProMinent Fluid Control metering pump designed for the precise dosing of liquid feed chemicals, ensuring reliable operation within industrial settings. Its design prioritises safety and efficiency in fluid management tasks.
Designed for metering liquid feed chemicals accurately and efficiently
Employs Advanced safety features to protect against hazardous situations
Offers precise control with adjustable stroke lengths for varied dosing requirements
Constructed with Durable wetted materials for extended service life
Related links
- ProMinent Motor Driven Diaphragm Positive Displacement Pump 10 bar, 230V
- ProMinent Motor Driven Diaphragm Positive Displacement Pump 7 bar, 230V
- ProMinent Motor Driven Diaphragm Positive Displacement Pump 6.5 bar, 230V
- ProMinent Motor Driven Diaphragm Positive Displacement Pump 7 bar, 230V
- ProMinent Diaphragm Electric Positive Displacement Pump 10 bar
- ProMinent Diaphragm Solenoid Positive Displacement Pump 10 bar, 230V
- ProMinent Diaphragm Electric Positive Displacement Pump 10 bar, 230V
- ProMinent Diaphragm Electric Positive Displacement Pump 16 bar, 230V
