ProMinent Motor Driven Diaphragm Positive Displacement Pump, 16.6L/h, 10 bar, 230V

N

This image is representative of the product range

Subtotal (1 unit)*

MYR8,345.17

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR8,345.17

*price indicative

RS Stock No.:
908-287
Mfr. Part No.:
VAMD12017PVT030K000
Manufacturer:
ProMinent
Find similar products by selecting one or more attributes.
Select all

Brand

ProMinent

Product Type

Positive Displacement Pump

Pump Type

Motor Driven

Drive Type

Diaphragm

Inlet Connection Type

Threaded

Maximum Flow Rate

16.6L/h

Maximum Head Size

7m

Outlet Connection Type

Threaded

Inlet Connection Size

3/4 in

Maximum Operating Pressure

10 bar

Outlet Connection Size

3/4 in

IP Rating

IP65

Series

VAMD

Supply Voltage

230V

Standards/Approvals

EN ISO 12100

Wetted Materials

Polyvinylidene fluoride

Hazardous Area Certification

No

COO (Country of Origin):
DE
The ProMinent Fluid Control metering pump designed for precise dosing of liquid feed chemicals, ensuring accurate and reliable performance. It is suitable for industrial applications where trained personnel are required for operation and maintenance.

Capable of metering liquids with a maximum pressure of 12 bar

Delivers a nominal pump capacity of 16.6 l/h, with precise stroke settings

Constructed with PVT materials for enhanced chemical resistance and durability

Operates efficiently with a sound pressure level below 70 dB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy