ProMinent Diaphragm Solenoid Positive Displacement Pump, 7.2L/h, 8 bar, 230V
- RS Stock No.:
- 908-281
- Mfr. Part No.:
- DLWA0806PV20A0U1
- Manufacturer:
- ProMinent
N
This image is representative of the product range
Subtotal (1 unit)*
MYR2,999.79
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 2 unit(s) shipping from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,999.79 |
*price indicative
- RS Stock No.:
- 908-281
- Mfr. Part No.:
- DLWA0806PV20A0U1
- Manufacturer:
- ProMinent
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProMinent | |
| Product Type | Positive Displacement Pump | |
| Pump Type | Diaphragm | |
| Drive Type | Solenoid | |
| Inlet Connection Type | Hose Connection | |
| Maximum Flow Rate | 7.2L/h | |
| Maximum Head Size | 6m | |
| Inlet Connection Size | 8 x 5 mm | |
| Outlet Connection Type | Hose Connection | |
| Maximum Operating Pressure | 8 bar | |
| Outlet Connection Size | 8 x 5 mm | |
| IP Rating | IP65 | |
| Series | DLWA | |
| Supply Voltage | 230V | |
| Input Power | 18W | |
| Standards/Approvals | RoHS | |
| Wetted Materials | Polyvinylidene fluoride | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ProMinent | ||
Product Type Positive Displacement Pump | ||
Pump Type Diaphragm | ||
Drive Type Solenoid | ||
Inlet Connection Type Hose Connection | ||
Maximum Flow Rate 7.2L/h | ||
Maximum Head Size 6m | ||
Inlet Connection Size 8 x 5 mm | ||
Outlet Connection Type Hose Connection | ||
Maximum Operating Pressure 8 bar | ||
Outlet Connection Size 8 x 5 mm | ||
IP Rating IP65 | ||
Series DLWA | ||
Supply Voltage 230V | ||
Input Power 18W | ||
Standards/Approvals RoHS | ||
Wetted Materials Polyvinylidene fluoride | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The ProMinent Fluid Control metering pump is a microprocessor-controlled device designed for precise flow of liquid non-combustible media, optimising metering capabilities for varied applications.
Covers a capacity range of 2.2 l/h to 7.2 l/h at a maximum back pressure of 8 bar
Robust construction ensures reliable performance within ambient temperatures of -10 to +45°C
Equipped with an LED indicator for operational feedback and fault monitoring
Features a dual-level switch connection for enhanced operational control
