ProMinent Diaphragm Solenoid Positive Displacement Pump, 13.8L/h, 3 bar, 230V

N

This image is representative of the product range

Subtotal (1 unit)*

MYR2,486.25

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,486.25

*price indicative

RS Stock No.:
908-279
Mfr. Part No.:
DLWA0313PV2000U1
Manufacturer:
ProMinent
Find similar products by selecting one or more attributes.
Select all

Brand

ProMinent

Pump Type

Diaphragm

Product Type

Positive Displacement Pump

Inlet Connection Type

Hose Connection

Drive Type

Solenoid

Maximum Flow Rate

13.8L/h

Maximum Head Size

3m

Outlet Connection Type

Hose Connection

Inlet Connection Size

8 x 5 mm

Maximum Operating Pressure

3 bar

Outlet Connection Size

8 x 5 mm

IP Rating

IP65

Series

DLWA

Supply Voltage

230V

Input Power

18W

Standards/Approvals

RoHS

Hazardous Area Certification

No

Wetted Materials

Polyvinylidene fluoride

COO (Country of Origin):
DE
The ProMinent Fluid Control metering pump is a microprocessor-controlled, diaphragm-type device designed for precise dosing of liquid media. It facilitates operation through an energised solenoid that ensures consistent performance across various applications.

Utilises a microprocessor for accurate metering of non-combustible liquids

Features a stroke frequency adjustment for precise flow control

Equipped with safety diaphragms to protect against dust and moisture

Can handle back pressures of up to 16 bar for enhanced durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy