ProMinent Diaphragm Solenoid Positive Displacement Pump, 9L/h, 44 psi, 115V ac
- RS Stock No.:
- 908-276
- Mfr. Part No.:
- CNPB0309PVT20A2010
- Manufacturer:
- ProMinent
N
This image is representative of the product range
Subtotal (1 unit)*
MYR2,661.61
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,661.61 |
*price indicative
- RS Stock No.:
- 908-276
- Mfr. Part No.:
- CNPB0309PVT20A2010
- Manufacturer:
- ProMinent
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProMinent | |
| Pump Type | Diaphragm | |
| Product Type | Positive Displacement Pump | |
| Inlet Connection Type | Threaded | |
| Drive Type | Solenoid | |
| Maximum Flow Rate | 9L/h | |
| Inlet Connection Size | 1/4 in | |
| Maximum Head Size | 6m | |
| Outlet Connection Type | Threaded | |
| Maximum Operating Pressure | 44 psi | |
| Outlet Connection Size | 3/8 in | |
| Series | CNPB | |
| Supply Voltage | 115V ac | |
| Standards/Approvals | NSF 61 | |
| Wetted Materials | Polypropylene, Polyvinylidene fluoride | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ProMinent | ||
Pump Type Diaphragm | ||
Product Type Positive Displacement Pump | ||
Inlet Connection Type Threaded | ||
Drive Type Solenoid | ||
Maximum Flow Rate 9L/h | ||
Inlet Connection Size 1/4 in | ||
Maximum Head Size 6m | ||
Outlet Connection Type Threaded | ||
Maximum Operating Pressure 44 psi | ||
Outlet Connection Size 3/8 in | ||
Series CNPB | ||
Supply Voltage 115V ac | ||
Standards/Approvals NSF 61 | ||
Wetted Materials Polypropylene, Polyvinylidene fluoride | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The ProMinent reliable metering pump designed to optimise flow control for various applications, featuring an accessible Compact construction and robust functionalities suited for proportional and on/off control needs.
NSF 61/50 approved for safe use in drinking water applications
Low-cost solution enhances accessibility for essential fluid control tasks
PVDF wetted ends assure compatibility with a wide range of chemicals
Related links
- ProMinent Diaphragm Solenoid Positive Displacement Pump 102 psi, 115V ac
- ProMinent Diaphragm Solenoid Positive Displacement Pump 3 bar, 230V
- ProMinent Diaphragm Solenoid Positive Displacement Pump 10 bar, 230V
- ProMinent Diaphragm Solenoid Positive Displacement Pump 16 bar, 24V
- ProMinent Diaphragm Solenoid Positive Displacement Pump 8 bar, 230V
- ProMinent Diaphragm Solenoid Positive Displacement Pump 4 bar, 24V
- ProMinent Diaphragm Solenoid Positive Displacement Pump 7 bar, 24V
- ProMinent Diaphragm Electric Positive Displacement Pump 16 bar, 230V
