ProMinent Diaphragm Solenoid Positive Displacement Pump, 5.2L/h, 102 psi, 115V ac
- RS Stock No.:
- 908-275
- Mfr. Part No.:
- CNPB0705PVT20A2010
- Manufacturer:
- ProMinent
N
This image is representative of the product range
Subtotal (1 unit)*
MYR2,661.61
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 2 unit(s) shipping from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,661.61 |
*price indicative
- RS Stock No.:
- 908-275
- Mfr. Part No.:
- CNPB0705PVT20A2010
- Manufacturer:
- ProMinent
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProMinent | |
| Pump Type | Diaphragm | |
| Product Type | Positive Displacement Pump | |
| Inlet Connection Type | Threaded | |
| Drive Type | Solenoid | |
| Maximum Flow Rate | 5.2L/h | |
| Inlet Connection Size | 3/16 in | |
| Outlet Connection Type | Threaded | |
| Maximum Head Size | 4m | |
| Outlet Connection Size | 1/4 in | |
| Maximum Operating Pressure | 102 psi | |
| Series | CNPB | |
| Supply Voltage | 115V ac | |
| Standards/Approvals | NSF 61 | |
| Wetted Materials | Polypropylene, Polyvinylidene fluoride | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ProMinent | ||
Pump Type Diaphragm | ||
Product Type Positive Displacement Pump | ||
Inlet Connection Type Threaded | ||
Drive Type Solenoid | ||
Maximum Flow Rate 5.2L/h | ||
Inlet Connection Size 3/16 in | ||
Outlet Connection Type Threaded | ||
Maximum Head Size 4m | ||
Outlet Connection Size 1/4 in | ||
Maximum Operating Pressure 102 psi | ||
Series CNPB | ||
Supply Voltage 115V ac | ||
Standards/Approvals NSF 61 | ||
Wetted Materials Polypropylene, Polyvinylidene fluoride | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The ProMinent Compact solenoid diaphragm metering pump designed for economical metering solutions. It excels in flow proportional or on/off control applications, tailored for efficiency and reliability.
NSF 61/50 approved for safe use in potable water applications
PVDF wetted ends eliminate compatibility concerns
Integral bleed valve prevents loss of prime
Lowest maintenance costs in its class
External control via dry contact Pulse (1:1)
Wetted end materials include PP, Acrylic/PVC, or PVDF
Related links
- ProMinent Diaphragm Solenoid Positive Displacement Pump 44 psi, 115V ac
- ProMinent Diaphragm Solenoid Positive Displacement Pump 3 bar, 230V
- ProMinent Diaphragm Solenoid Positive Displacement Pump 10 bar, 230V
- ProMinent Diaphragm Solenoid Positive Displacement Pump 16 bar, 24V
- ProMinent Diaphragm Solenoid Positive Displacement Pump 8 bar, 230V
- ProMinent Diaphragm Solenoid Positive Displacement Pump 4 bar, 24V
- ProMinent Diaphragm Solenoid Positive Displacement Pump 7 bar, 24V
- ProMinent Diaphragm Electric Positive Displacement Pump 16 bar, 230V
