ProMinent Motor Driven Diaphragm Positive Displacement Pump, 670L/h, 7 bar, 230V
- RS Stock No.:
- 908-270
- Mfr. Part No.:
- S3CBH070580PVTS100U181000EN
- Manufacturer:
- ProMinent
N
Subtotal (1 unit)*
MYR39,557.59
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 1 unit(s) shipping from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR39,557.59 |
*price indicative
- RS Stock No.:
- 908-270
- Mfr. Part No.:
- S3CBH070580PVTS100U181000EN
- Manufacturer:
- ProMinent
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProMinent | |
| Product Type | Positive Displacement Pump | |
| Pump Type | Motor Driven | |
| Drive Type | Diaphragm | |
| Inlet Connection Type | Threaded | |
| Maximum Flow Rate | 670L/h | |
| Outlet Connection Type | Threaded | |
| Inlet Connection Size | 2 in | |
| Maximum Head Size | 4m | |
| Outlet Connection Size | 2 in | |
| Maximum Operating Pressure | 7 bar | |
| IP Rating | IP65 | |
| Series | S3CBH | |
| Body Material | Plastic | |
| Supply Voltage | 230V | |
| Standards/Approvals | No | |
| Input Power | 220W | |
| Wetted Materials | Polyvinylidene fluoride, Stainless Steel | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ProMinent | ||
Product Type Positive Displacement Pump | ||
Pump Type Motor Driven | ||
Drive Type Diaphragm | ||
Inlet Connection Type Threaded | ||
Maximum Flow Rate 670L/h | ||
Outlet Connection Type Threaded | ||
Inlet Connection Size 2 in | ||
Maximum Head Size 4m | ||
Outlet Connection Size 2 in | ||
Maximum Operating Pressure 7 bar | ||
IP Rating IP65 | ||
Series S3CBH | ||
Body Material Plastic | ||
Supply Voltage 230V | ||
Standards/Approvals No | ||
Input Power 220W | ||
Wetted Materials Polyvinylidene fluoride, Stainless Steel | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The ProMinent Fluid Control metering pump offers precision fluid delivery with Advanced technology for efficient operation, focusing on durability and safety across various applications.
Safe design prevents chemical leaks due to a multi-layer safety diaphragm with optical signalling
Integrated overload shut-down protects the pump from overloading
External control is scalable with potential-free contacts for various operations
Can connect to process management systems via integral PROFIBUS
An integral log book records up to 300 events for streamlined troubleshooting
