Verder Peristaltic Pump Pump, 4000ml/min, 4 bar, 240V
- RS Stock No.:
- 764-228
- Mfr. Part No.:
- 155.5.1004
- Manufacturer:
- Verder
N
Subtotal (1 unit)*
MYR17,186.70
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 1 unit(s) shipping from 21 October 2026
- Plus 1 unit(s) shipping from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR17,186.70 |
*price indicative
- RS Stock No.:
- 764-228
- Mfr. Part No.:
- 155.5.1004
- Manufacturer:
- Verder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Verder | |
| Product Type | Pump | |
| Pump Type | Peristaltic Pump | |
| Maximum Flow Rate | 4000ml/min | |
| Maximum Operating Pressure | 4 bar | |
| IP Rating | IP66 | |
| Series | Verderflex Ds4F | |
| Maximum Fluid Temperature | 85°C | |
| Body Material | Polyphenylene Ether, Polystyrene | |
| Supply Voltage | 240V | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Verder | ||
Product Type Pump | ||
Pump Type Peristaltic Pump | ||
Maximum Flow Rate 4000ml/min | ||
Maximum Operating Pressure 4 bar | ||
IP Rating IP66 | ||
Series Verderflex Ds4F | ||
Maximum Fluid Temperature 85°C | ||
Body Material Polyphenylene Ether, Polystyrene | ||
Supply Voltage 240V | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- GB
Verder Peristaltic Positive Displacement Pump – Ds4F 3.2WT
The Verderflex Ds4F, cased drive dosing pump, accurately doses liquids for a range of applications, including colourants and flavourings, and chemical dosing for instance. Advanced touch screen controls, quick element changeover, 1-180RPM speed range.
This 3.2WT rotor model must be purchased with associated 3.2WT Rotor Tube Element. Flow rate range: 5-2400ml/min | Maximum Pressure: 4 Bar
This 3.2WT rotor model must be purchased with associated 3.2WT Rotor Tube Element. Flow rate range: 5-2400ml/min | Maximum Pressure: 4 Bar
Features and Benefits
• Upto 1% Dosing Accuracy
• 2190:1 Turn down ratio
• IoT Functionality
• 4.3 colour touchscreen
• Manual, Signal/Pulse, 4-20mA Control Options
• IP66, Fluid Level Monitor, Leak Detection
• Maximum Pressure: 4 Bar
• 1-180RPM Speed
• 5-2400ml/min Flow Rate Range
• 4 different 3.2WT Rotor Tube Material Options:
Verderprene NSF61 4bar 4.8ID x 3.2WT (155.9.0020): 5-970ml/min
Verderprene NSF61 4bar 8.0ID x 3.2WT (155.9.0021): 5-2400ml/min
Verderprene 4bar 4.8ID x 3.2WT PVDF (155.9.0028): 5-970ml/min
Verderprene 4bar 8.0ID x 3.2WT PVDF (155.9.0029): 5-2400ml/min
• 2190:1 Turn down ratio
• IoT Functionality
• 4.3 colour touchscreen
• Manual, Signal/Pulse, 4-20mA Control Options
• IP66, Fluid Level Monitor, Leak Detection
• Maximum Pressure: 4 Bar
• 1-180RPM Speed
• 5-2400ml/min Flow Rate Range
• 4 different 3.2WT Rotor Tube Material Options:
Verderprene NSF61 4bar 4.8ID x 3.2WT (155.9.0020): 5-970ml/min
Verderprene NSF61 4bar 8.0ID x 3.2WT (155.9.0021): 5-2400ml/min
Verderprene 4bar 4.8ID x 3.2WT PVDF (155.9.0028): 5-970ml/min
Verderprene 4bar 8.0ID x 3.2WT PVDF (155.9.0029): 5-2400ml/min
