- RS Stock No.:
- 911-9383
- Mfr. Part No.:
- C878BF34100SA4J
- Manufacturer:
- KEMET
Discontinued product
- RS Stock No.:
- 911-9383
- Mfr. Part No.:
- C878BF34100SA4J
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
Product Details
KEMET Motor Run Capacitors, C87 Series
C87 Series Polypropylene metallised film with cylindrical aluminium can type filled with resin; faston, plastic deck or cable terminals and overpressure safety device.
Features and Benefits:
High capacitance density
Self-healing metal layer
VDE, CQC and UL810 approved
Rated frequency of 50 Hz and 60 Hz
Safety device protection
High capacitance density
Self-healing metal layer
VDE, CQC and UL810 approved
Rated frequency of 50 Hz and 60 Hz
Safety device protection
Typical applications include Motor Run P2 safety class: Single phase motors, Low-power electric motors and compressors
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Alternative product available (see link)1810253 - Alternative Capacitor function & attributes will remain the same, except Nuts and washers will be packed in separate Plastic Bag in each box. This product will eventually replace this article.
Specifications
Attribute | Value |
---|---|
Capacitance | 1µF |
Voltage | 450V ac |
Tolerance | ±5% |
Series | C87 |
Lead Pitch | 13.4mm |
Suppression Class | P2 |
Lead Length | 13mm |
Height | 48mm |
Dimensions | 30 (Dia.) x 48mm |
Dielectric | Polypropylene |
Terminal Type | FAST-ON (Double) |
Minimum Operating Temperature | -25°C |
Dissipation Factor | 20 x 10⁻⁴% |
Package/Case | SA |
Maximum Operating Temperature | +85°C |