- RS Stock No.:
- 171-9215
- Mfr. Part No.:
- R73QN24704030J
- Manufacturer:
- KEMET
Discontinued product
- RS Stock No.:
- 171-9215
- Mfr. Part No.:
- R73QN24704030J
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MK
Product Details
The R73 Series is constructed of polypropylene film and metal foil or metallized film and metal foil with radial leads of tinned wire. The radial leads are electrically welded to the metal layer on the ends of the capacitor winding. The capacitor is encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material. Two different winding constructions are used depending on voltage parameters.
Voltage range: 100 – 2,000 VDC
Capacitance range: 100 pF – 2.2 μF
Lead Spacing: 15 – 37.5 mm
Capacitance tolerance: ±2.5% (for 2-section construction
only) ±5%, ±10%
Operating temperature range of −55˚C to +105˚C
Lead-free terminations
Tape and reel packaging
Self-healing
Capacitance range: 100 pF – 2.2 μF
Lead Spacing: 15 – 37.5 mm
Capacitance tolerance: ±2.5% (for 2-section construction
only) ±5%, ±10%
Operating temperature range of −55˚C to +105˚C
Lead-free terminations
Tape and reel packaging
Self-healing
Specifications
Attribute | Value |
---|---|
Capacitance | 47.3nF |
Voltage | 1 kV dc, 400 V ac |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | R73 |
Lead Pitch | 22.5mm |
Automotive Standard | AEC-Q200 |
Length | 26.5mm |
Lead Length | 30mm |
Depth | 10mm |
Height | 18.5mm |
Dimensions | 26.5 x 10 x 18.5mm |
Dielectric | Polypropylene |
Terminal Type | Radial |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55°C |
Dissipation Factor | 0.03 %, 0.04 %, 0.1 % |
Lead Diameter | 0.8mm |