Panasonic 35μF Polypropylene Capacitor PP 1.1kV dc ±10% Tolerance Through Hole EZPE Series

  • RS Stock No. 166-6844
  • Mfr. Part No. EZPE1B356MTA
  • Manufacturer Panasonic
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

MKP EZPE Series

Panasonic EZPE capacitors are constructed from a metallised dielectric with segmented pattern and polypropylene film. The use of a case and a sealing resin ensures that these film resistors are flame retardant. With a built-in self-protecting function, these capacitors are self-healing and are a high safety option.

Low loss
Low ESR
High reliability
Long product life
Tinned wire terminals
Designed for DC voltage

Applications

Recommended for DC filtering and DC link circuits, suitable applications include wind power generation, industrial power suppliers, inverter circuits in appliances and solar inverters.

Specifications
Attribute Value
Capacitance 35 µF
Voltage 1.1 kV dc
Mounting Type Through Hole
Tolerance ±10%
Series EZPE
Lead Pitch 20.3 mm, 52.5 mm
Length 57.5mm
Depth 35mm
Height 56mm
Dimensions 57.5 x 35 x 56mm
Dielectric PP
Terminal Type Through Hole
Maximum Operating Temperature +85°C
Equivalent Series Resistance 7.2mΩ
Lead Diameter 1.2mm
Minimum Operating Temperature -40°C
Discontinued product