- RS Stock No.:
- 109-7974
- Mfr. Part No.:
- ECHU1H122JX5
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 109-7974
- Mfr. Part No.:
- ECHU1H122JX5
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
ECHU(X) Series PPS Film Chip Capacitors
Constructed from stacked metallised PPS film, Panasonic ECHU(X) film capacitors feature a mould-less construction. These film capacitors can withstand 85°C, 85% RH, W.V. x 1.0 for 500 hours. They are suitable for reflow soldering.
Product Features:
Reflow soldering only
Compact design
Lightweight design
Low ESR
Applications
ECHU(X) film capacitors are recommended for time-constant applications, oscillation and resonance, filtering and audio circuits.
SMT 125°C
Specifications
Attribute | Value |
---|---|
Capacitance | 1.2nF |
Voltage | 50V dc |
Mounting Type | Surface Mount |
Tolerance | ±5% |
Series | ECHU(X) |
Length | 2mm |
Depth | 1.25mm |
Height | 0.9mm |
Dimensions | 2 x 1.25 x 0.9mm |
Terminal Type | Surface Mount |
Maximum Operating Temperature | +125°C |
Package/Case | 0805 (2012M) |
Minimum Operating Temperature | -55°C |