- RS Stock No.:
- 896-1271
- Mfr. Part No.:
- B32526T1476K000
- Manufacturer:
- EPCOS
Discontinued product
- RS Stock No.:
- 896-1271
- Mfr. Part No.:
- B32526T1476K000
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
MKT Series
Construction
Dielectric: Polyethylene Terephthalate (Polyester)
Layer technology available in 5, 7.5, 10, 15, 22.5 and 27.5 mm pitch
Plastic case (UL 94 V-0)
Epoxy resin sealing
Layer technology available in 5, 7.5, 10, 15, 22.5 and 27.5 mm pitch
Plastic case (UL 94 V-0)
Epoxy resin sealing
Features
High pulse strength
High contact reliability
High contact reliability
Specifications
Attribute | Value |
---|---|
Capacitance | 47µF |
Voltage | 100V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | B32526 |
Lead Pitch | 37.5mm |
Length | 41.5mm |
Depth | 24mm |
Height | 19mm |
Dimensions | 41.5 x 24 x 19mm |
Dielectric | Polyester |
Terminal Type | Radial |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Lead Diameter | 1mm |
Dissipation Factor | 10 % @ 1 kHz |