- RS Stock No.:
- 487-9894
- Mfr. Part No.:
- BFC237343105
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 487-9894
- Mfr. Part No.:
- BFC237343105
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
MKT 373 Series
Metallised polyester
Used for general purpose blocking, coupling, bypass and energy reservoir applications
UL class 94V-0 flame retardant plastic and epoxy resin encapsulation
Grade 1 (long-life)
Used for general purpose blocking, coupling, bypass and energy reservoir applications
UL class 94V-0 flame retardant plastic and epoxy resin encapsulation
Grade 1 (long-life)
Specifications
Attribute | Value |
---|---|
Capacitance | 1µF |
Voltage | 160 V ac, 250 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | MKT 373, MKT373 |
Lead Pitch | 15mm |
Length | 17.5mm |
Depth | 8.5mm |
Height | 15mm |
Dimensions | 8.5 x 15 x 17.5mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55°C |