- RS Stock No.:
- 476-3828
- Mfr. Part No.:
- ECQE1684KF
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 476-3828
- Mfr. Part No.:
- ECQE1684KF
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Metallised Polyester Capacitor ECQE Series 100 to 630 V
Non-inductive construction using metallised polyester film
Coated in fire-resistant epoxy plastic
Equipped with self-recovery functionality for high reliability
Superior electrical characteristics
Fire-resistant exterior
Coated in fire-resistant epoxy plastic
Equipped with self-recovery functionality for high reliability
Superior electrical characteristics
Fire-resistant exterior
Specifications
Attribute | Value |
---|---|
Capacitance | 680nF |
Voltage | 100V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | ECQE |
Lead Pitch | 10mm |
Length | 12mm |
Depth | 6mm |
Height | 11.9mm |
Dimensions | 6 x 11.9 x 12mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Lead Diameter | 0.6mm |