- RS Stock No.:
- 372-7180
- Mfr. Part No.:
- ECQE12152KF
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 372-7180
- Mfr. Part No.:
- ECQE12152KF
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Metallised Polyester Capacitor ECQE Series 1250 V
Metallised polyester film, non-inductive structure
Equipped with self-recovery functionality for high reliability
Superior electrical characteristics
Coated in fire-resistant epoxy plastic
Equipped with self-recovery functionality for high reliability
Superior electrical characteristics
Coated in fire-resistant epoxy plastic
Specifications
Attribute | Value |
---|---|
Capacitance | 1.5nF |
Voltage | 1.25kV dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | ECQE |
Lead Pitch | 12.5mm |
Length | 15.5mm |
Depth | 6mm |
Height | 11mm |
Dimensions | 6 x 11 x 15.5mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Lead Diameter | 0.6mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |