- RS Stock No.:
- 183-3365
- Mfr. Part No.:
- MMX0250K68500000000
- Manufacturer:
- NISSEI
Discontinued product
- RS Stock No.:
- 183-3365
- Mfr. Part No.:
- MMX0250K68500000000
- Manufacturer:
- NISSEI
Technical data sheets
Legislation and Compliance
Product Details
Smaller version of MMC type.
Highly reliable because of its self-healing performance.
Uniform flame-retardant epoxy resin coating through the latest resin technology. This provides miniature size and light weight.
Miniature size
General purpose application
Highly reliable because of its self-healing performance.
Uniform flame-retardant epoxy resin coating through the latest resin technology. This provides miniature size and light weight.
Miniature size
General purpose application
Specifications
Attribute | Value |
---|---|
Capacitance | 6.8µF |
Voltage | 250V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | MMX |
Lead Pitch | 22.5mm |
Length | 25.5mm |
Depth | 12mm |
Height | 23.5mm |
Dimensions | 25.5 x 12 x 23.5mm |
Dielectric | Polyester |
Dissipation Factor | 0.008% |
Maximum Operating Temperature | +85°C |
Lead Diameter | 0.8mm |
Minimum Operating Temperature | -40°C |