- RS Stock No.:
- 203-1689
- Mfr. Part No.:
- QSY-1/2-10
- Manufacturer:
- Festo
Discontinued product
- RS Stock No.:
- 203-1689
- Mfr. Part No.:
- QSY-1/2-10
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Festo QSY series is a high quality, pneumatic connector which offer both maximum flexibility and quick installation due to the convenient push-in Y fitting type. These push-in fitting system convenient for compressed air and water. It is 360° orientable with external hexagon which has nominal size is 7.8mm and assembled in any position.
Ambient temperature -10 to 80 °C
Container size 10
Container size 10
Specifications
Attribute | Value |
---|---|
Connector A | Push In 10 mm |
Connector B | Push In 10 mm |
Pneumatic Fitting Type | Y Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 1/2 Male |
Body Material | PBT |
Model Number p | 133196 |